
TE Connectivity 1423682-1 technical specifications.
| Depth | 16.75mm |
| Gender | Female |
| Length | 23.35mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423682-1 to view detailed technical specifications.
No datasheet is available for this part.