
TE Connectivity 1423750-1 technical specifications.
| ELV | Non-Compliant |
| Mount | Chassis Mount |
| Number of Poles | 4 |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GP, AGASTAT |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
