TE Connectivity 1423986-9 technical specifications.
| Coil Current | 260mA |
| Coil Resistance | 92R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tungsten |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423986-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.