TE Connectivity 1423991-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 19.1mm |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 57.6mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423991-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.