TE Connectivity 142495-1 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 9450 |
| Packaging | Bulk |
| Pitch | 7mm |
| Radiation Hardening | No |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142495-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.