TE Connectivity 142621-1 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142621-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.