TE Connectivity 142622-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7mm |
| Series | Multi-Interlock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142622-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.