
TE Connectivity 142680-9 technical specifications.
| Color | White |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Insulation | Insulated |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 12.1mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142680-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
