TE Connectivity 142681 technical specifications.
| Color | Black |
| Contact Gender | Female |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 0.39inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 17.1mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.