Female, non-insulated, straight orientation signal terminal for 17-22 AWG wire. Features bronze contact material with tin plating, a 5mm pitch, and a 2mm insulation diameter. Designed for free-hanging, cable mounting with crimp termination. Compliant with RoHS and ELV standards.
TE Connectivity 142685-3 technical specifications.
| Package/Case | 197 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.7mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 2mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.827inch |
| Material | Bronze |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Mark III |
| Tab Length | 0.24inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.197inch |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142685-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.