
Female socket terminal, designed for 1 to 3 mm² wire, featuring a 5mm pitch and straight orientation. Constructed from bronze with tin plating, this non-insulated component offers a 0.827-inch length and accepts tab thicknesses of 0.031 inches and tab widths of 0.197 inches. Suitable for free hanging or cable mounting, it utilizes a crimp termination method and is RoHS compliant.
TE Connectivity 142686-1 technical specifications.
| Package/Case | 197 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.2mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.827inch |
| Material | Bronze |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Mark III |
| Shielding | Unshielded |
| Tab Thickness | 0.031inch |
| Tab Width | 0.197inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142686-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.