TE Connectivity 142710-5 technical specifications.
| Color | Red |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142710-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.