TE Connectivity 142723-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 3 |
| Package Quantity | 126 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Junior Timer |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142723-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.