TE Connectivity 142831-1 technical specifications.
| Color | Natural |
| Material | PE, Polyethylene |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Spirap |
| Width | 11.938mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142831-1 to view detailed technical specifications.
No datasheet is available for this part.