TE Connectivity 142917-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.074inch |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tab Length | 27mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142917-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.