
This relay is a SPDT DPDT automotive relay with a 14V DC rated voltage and a current rating of 30A. It has a 24V DC coil with a resistance of 360 ohms and operates in 8 milliseconds. The relay is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TE Connectivity 1432826-1 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 30A |
| Depth | 26.5mm |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Number of Poles | 1 |
| Operate Time | 8ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Quick Connect |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 14V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432826-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
