TE Connectivity 1434225-1 technical specifications.
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1434225-1 to view detailed technical specifications.
No datasheet is available for this part.