TE Connectivity 1435036-4 technical specifications.
| Color | Orange |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Insertion Loss | 1.02dB |
| Length | 12.19m |
| Mode | Multimode |
| Mount | Cable |
| Wire/Cable Diameter | 6.2mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1435036-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.