TE Connectivity 1435092-4 technical specifications.
| Connector Type A | MT-RJ |
| Length | 4m |
| Mount | Cable |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1435092-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.