TE Connectivity 1435333-1 technical specifications.
| Color | White |
| Length | 3.28foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | AMPTrac |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.