TE Connectivity 1435355-2 technical specifications.
| Connector Type A | SC Duplex, MT-RJ |
| Connector Type B | MT-RJ, SC Duplex |
| Insertion Loss | 0.5dB |
| Length | 6.56foot |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPTrac |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435355-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.