TE Connectivity 1435467-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Mode | Multimode |
| Mount | Wall |
| Preloaded | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435467-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.