TE Connectivity 1435516-2 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Height | 0.09inch |
| Length | 5.1inch |
| Material | Aluminium, Metal |
| Mode | Multimode |
| Mount | Panel |
| Number of Ports | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Width | 1.135inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435516-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.