TE Connectivity 1435557-1 technical specifications.
| Length | 19mm |
| Mount | Rack |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435557-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.