TE Connectivity 1435687-4 technical specifications.
| Color | Beige |
| Length | 13.1foot |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | AMPTrac |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435687-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.