TE Connectivity 1435725-7 technical specifications.
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Insertion Loss | 0.52dB |
| Length | 22.96foot |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435725-7 to view detailed technical specifications.
No datasheet is available for this part.