TE Connectivity 1435791-7 technical specifications.
| Color | Yellow |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Length | 22.96foot |
| Mode | Singlemode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Twin Zip, Buffered Fiber, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435791-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.