TE Connectivity 1435835-5 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Length | 5foot |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435835-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.