TE Connectivity 1435839-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 0.45inch |
| Length | 12.5inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 4.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.