TE Connectivity 1435919-2 technical specifications.
| Color | Violet |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Free Hanging |
| Series | AMPTrac |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435919-2 to view detailed technical specifications.
No datasheet is available for this part.