TE Connectivity 1435953-9 technical specifications.
| Color | Red |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | AMPTrac |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1435953-9 to view detailed technical specifications.
No datasheet is available for this part.