This 10-position connector features a 2.54mm pitch, 10 contacts, and a 2-row configuration. It has a vertical orientation and a blue housing. The contacts are made of bronze with a gold plating and have a length of 2.6mm. The connector is shrouded and suitable for use in applications that require a secure connection. It is not RoHS compliant and has a flammability rating of UL94 V-0.
TE Connectivity 1437049-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437049-8 to view detailed technical specifications.
No datasheet is available for this part.