TE Connectivity 1437211-8 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437211-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.