Right angle, double row header assembly for wire-to-board applications. Features 16 positions with a 2.54mm pitch and 2.54mm row spacing. Utilizes square male pin contacts with gold mating finish, made from bronze with gold, tin, and lead plating. The blue nylon housing is UL94 V-0 flammability rated and includes mating alignment, connector lock, and mating retention. Designed for through-hole mounting with a 3.63mm tail length and solder termination.
TE Connectivity 1437254-9 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.79mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | FlexPac |
| Tail Length | 3.63mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437254-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.