TE Connectivity 1437268-6 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437268-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.