
Female signal and power contact for automotive applications. Features copper contact material with tin plating, designed for crimp termination of 18-20AWG wire. Accommodates an insulation diameter up to 2.46mm. Supplied in a tape and reel package of 7000 units. Compliant with ELV and RoHS standards.
TE Connectivity 1437284-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.46mm |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437284-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
