TE Connectivity 1437284-9 (Mouser Reel) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437284-9 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.