TE Connectivity 1437356-3 technical specifications.
| Color | Blue |
| Depth | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437356-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.