
10-conductor, 28AWG ribbon cable with 1.27mm pitch, featuring copper conductors and PVC insulation. This unshielded cable offers a 2A current rating, 300V AC voltage rating, and operates between -20°C and 105°C. Characteristic impedance is 100 Ohms, with a propagation delay of 4.53ns. The 100-foot cable is RoHS compliant and UL approved.
TE Connectivity 1437361-3 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 45.92pF |
| Characteristic Impedance | 100R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 19 |
| Number of Ways | 10 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 40AWG |
| Stranding | 19X40 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.5inch |
| Wire/Cable Diameter | 12.69mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437361-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
