14-conductor, 28AWG stranded copper ribbon cable with 19 strands per conductor. Features 100 Ohm characteristic impedance and a 1.27mm pitch. Insulated with PVC, this unshielded cable has a 2A current rating and a 300V voltage rating, operating between -20°C and 105°C. Capacitance is 45.92pF, propagation delay is 4.53ns, and it is RoHS compliant.
TE Connectivity 1437361-8 technical specifications.
| Capacitance | 45.92pF |
| Characteristic Impedance | 100R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Strands | 19 |
| Number of Ways | 14 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 40AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 17.8mm |
| Wire/Cable Diameter | 17.76mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437361-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.