
9-conductor, 28AWG ribbon cable featuring copper conductors and PVC insulation. Rated for 300VAC and 2A, this unshielded cable operates between -40°C and 80°C. It boasts a 1.27mm pitch, 0.45-inch width, and 6.8mm diameter, with a characteristic impedance of 57 Ohms. Supplied on a 30.5m reel, it is RoHS compliant and UL approved.
TE Connectivity 1437373-2 technical specifications.
| Approvals | UL |
| Capacitance | 92pF |
| Characteristic Impedance | 57R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 57R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Strands | 7 |
| Number of Ways | 9 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.45inch |
| Wire/Cable Diameter | 6.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437373-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
