This DIN rail terminal block offers a 2-position, 1-level configuration with screw termination. It features a 6.35mm pitch and a 28A maximum current rating, supporting up to 600V AC. Constructed with grey nylon insulation, it meets UL94 V-2 flammability standards and accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 1437381-5 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 28A |
| Depth | 13.64mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.199inch |
| Insulation Material | Nylon |
| Length | 26.04mm |
| Max Current Rating | 28A |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100, Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1437381-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.