General purpose terminal block with a 9.53mm pitch, featuring a straight orientation and screw termination. This 2-position, single-level block supports a 35A current rating and 600V voltage rating, accommodating wire gauges from 8AWG to 18AWG. Constructed with a copper alloy contact material and zinc plating, it boasts a UL94 V-0 flammability rating and polyester insulation. Designed for DIN rail mounting, this grey terminal block is RoHS compliant.
TE Connectivity 1437394-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current | 35A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Mount | Base |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERT, Buchanan |
| Terminal Width | 10.9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437394-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.