2-position, 1-row ZIF/LIF FFC/FPC connector with a 19.05mm pitch and straight orientation. Features a 600V AC maximum voltage rating, 155A current rating, and accepts wire gauges from 0AWG to 12AWG. Constructed with grey nylon insulation and a UL94 V-2 flammability rating. This lead-free, RoHS-compliant component is designed for cable mounting with screw termination.
TE Connectivity 1437395-3 technical specifications.
| Color | Grey |
| Current Rating | 155A |
| Depth | 49.53mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.95inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Screw |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 19.05mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 800, Buchanan |
| Terminal Width | 29.21mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437395-3 to view detailed technical specifications.
No datasheet is available for this part.