TE Connectivity 1437396-4 technical specifications.
| Current | 225A |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 30.23mm |
| RoHS Compliant | Yes |
| Series | 400, Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437396-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.