This 2-circuit, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector features a straight, ZIF (Zero Insertion Force) orientation with a 19.05mm pitch. It offers a 25A maximum current rating and a 600V maximum AC voltage rating, with UL approvals. Constructed from black phenolic resin and steel contacts, it supports cable mounting via screw termination for wire gauges ranging from 8AWG to 22AWG.
TE Connectivity 1437397-9 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Steel |
| Current Rating | 25A |
| Fuse Size | 10 x 38 mm |
| Material | Resin, Phenolic |
| Max Current Rating | 25A |
| Max Operating Temperature | 150°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Screw |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 19.05mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 300 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437397-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.