2-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF termination. Features a straight, cable mount orientation and a 5mm pitch. Rated for 15A per contact and 300V, with bronze contacts plated in tin. Housing is black, UL94 V-0 flammability rated, and the component accepts wire gauges from 12AWG to 30AWG.
TE Connectivity 1437426-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 16.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 81 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | B51C, Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1437426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.