4-position, 1-level ZIF/LIF connector with a 5mm pitch, designed for flexible flat cable/flexible printed circuit applications. Features a black housing and bronze contacts with tin plating, rated for 15A and 300V. This free-hanging terminal block plug offers screw termination and a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG, with dimensions of 20mm length, 13.5mm width, and 16.6mm height. RoHS compliant and lead-free.
TE Connectivity 1437426-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 16.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | B51C, Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437426-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.