
TE Connectivity 1437502-8 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Through Hole, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437502-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.