TE Connectivity 1437504-1 technical specifications.
| Contact Plating | Tin |
| Depth | 26.97mm |
| ELV | Compliant |
| Length | 42.03mm |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8080 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.